SM73201IMMX
vs
ADC161S626CIMME/NOPB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
A/D CONVERTER
|
Output Bit Code |
OFFSET BINARY
|
2'S COMPLEMENT BINARY
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Analog Input Voltage-Max |
|
5.5 V
|
JESD-30 Code |
|
R-PDSO-G10
|
JESD-609 Code |
|
e3
|
Linearity Error-Max (EL) |
|
0.003%
|
Moisture Sensitivity Level |
|
1
|
Number of Analog In Channels |
|
1
|
Number of Bits |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SM73201IMMX with alternatives