Part Details for SM73201IMMX by Texas Instruments
Overview of SM73201IMMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM73201IMMX/NOPB | Texas Instruments | 16-Bit, 50 to 250 kSPS, Differential Input, MicroPower ADC 10-VSSOP -40 to 85 |
Part Details for SM73201IMMX
SM73201IMMX CAD Models
SM73201IMMX Part Data Attributes
|
SM73201IMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73201IMMX
Texas Instruments
SUCCESSIVE APPROXIMATION ADC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Output Bit Code | OFFSET BINARY |
Alternate Parts for SM73201IMMX
This table gives cross-reference parts and alternative options found for SM73201IMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM73201IMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM73201IMME | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | SM73201IMMX vs SM73201IMME |
SM73201IMMX/NOPB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85 | Texas Instruments | SM73201IMMX vs SM73201IMMX/NOPB |
ADC161S626CIMM | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | SM73201IMMX vs ADC161S626CIMM |
ADC161S626CIMME | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | SM73201IMMX vs ADC161S626CIMME |
ADC161S626CIMME/NOPB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85 | Texas Instruments | SM73201IMMX vs ADC161S626CIMME/NOPB |