SM6T39C vs P6SMBJ33C feature comparison

SM6T39C STMicroelectronics

Buy Now Datasheet

P6SMBJ33C World Products Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS WORLD PRODUCTS INC
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 42.9 V 46.9 V
Breakdown Voltage-Min 37.1 V 36.7 V
Breakdown Voltage-Nom 39 V 41.8 V
Clamping Voltage-Max 69.7 V 59 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 450 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 4 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 31 V 33 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 10
Part Package Code DO-214AA
Category CO2 Kg 8.54
JEDEC-95 Code DO-214AA
Reference Standard UL RECOGNIZED

Compare SM6T39C with alternatives

Compare P6SMBJ33C with alternatives