SM6T39C vs P6SMBJ33CA_R2_00001 feature comparison

SM6T39C General Instrument Corp

Buy Now Datasheet

P6SMBJ33CA_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 42.9 V 42.2 V
Breakdown Voltage-Min 35.1 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 39.45 V
Clamping Voltage-Max 53.3 V
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Terminal Finish TIN

Compare SM6T39C with alternatives

Compare P6SMBJ33CA_R2_00001 with alternatives