SM5819 vs SM140 feature comparison

SM5819 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

SM140 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD JINAN JINGHENG ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.55 V
JESD-30 Code O-PELF-R2 O-PELF-R2
Non-rep Pk Forward Current-Max 25 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 17 6
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Breakdown Voltage-Min 40 V
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-750
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V

Compare SM5819 with alternatives