SM5819
vs
SD1004
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
FIRST COMPONENTS INTERNATIONAL
FALCO ELECTRONICS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
O-PELF-R2
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
MIL-S-19500; MIL-STD-750
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
WRAP AROUND
Terminal Position
END
Base Number Matches
17
2
HTS Code
8504.50.80.00
DC Resistance
0.0078 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Rated Current-Max
10.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%