SM5818 vs CMS09(TE12L,Q) feature comparison

SM5818 SEMIKRON

Buy Now Datasheet

CMS09(TE12L,Q) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL TOSHIBA CORP
Part Package Code DO-213AB
Package Description PLASTIC, MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 0.45 V
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
JESD-609 Code e2
Non-rep Pk Forward Current-Max 30 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 16 1
Application GENERAL PURPOSE

Compare SM5818 with alternatives

Compare CMS09(TE12L,Q) with alternatives