SM572048074DW1C
vs
MC-454CA726LFA-A10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SMART MODULAR TECHNOLOGIES
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DIMM
|
|
Package Description |
DIMM-168
|
DIMM, DIMM168
|
Pin Count |
168
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
JESD-30 Code |
R-XDMA-N168
|
R-PDMA-N168
|
Memory Density |
301989888 bit
|
301989888 bit
|
Memory IC Type |
SYNCHRONOUS DRAM MODULE
|
SYNCHRONOUS DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
168
|
168
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
SYNCHRONOUS
|
|
Organization |
4MX72
|
4MX72
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
4096
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Access Time-Max |
|
6 ns
|
Clock Frequency-Max (fCLK) |
|
100 MHz
|
I/O Type |
|
COMMON
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
DIMM
|
Package Equivalence Code |
|
DIMM168
|
Standby Current-Max |
|
0.0025 A
|
Supply Current-Max |
|
0.825 mA
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare SM572048074DW1C with alternatives