SM572048074D6AA vs MT18LDT472G-7S feature comparison

SM572048074D6AA SMART Modular Technology Inc

Buy Now Datasheet

MT18LDT472G-7S Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES MICRON TECHNOLOGY INC
Part Package Code DIMM DIMM
Package Description DIMM-168 DIMM-168
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 301989888 bit 301989888 bit
Memory IC Type SYNCHRONOUS DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Organization 4MX72 4MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 2048
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width 36
I/O Type COMMON
Moisture Sensitivity Level 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code DIMM168
Seated Height-Max 25.654 mm
Self Refresh YES
Standby Current-Max 0.0027 A
Supply Current-Max 1.98 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm

Compare SM572048074D6AA with alternatives

Compare MT18LDT472G-7S with alternatives