SM572028074EW1A vs HYM7V72A200BLTFG-15 feature comparison

SM572028074EW1A SMART Modular Technology Inc

Buy Now Datasheet

HYM7V72A200BLTFG-15 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM-168 DIMM,
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 150994944 bit 150994944 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 2MX72 2MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Access Mode DUAL BANK PAGE BURST
Access Time-Max 9 ns
Additional Feature AUTO REFRESH
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade COMMERCIAL

Compare SM572028074EW1A with alternatives

Compare HYM7V72A200BLTFG-15 with alternatives