SM572028074EW1A
vs
TM2EP72DPN-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SMART MODULAR TECHNOLOGIES
TEXAS INSTRUMENTS INC
Part Package Code
DIMM
DIMM
Package Description
DIMM-168
DIMM, DIMM168
Pin Count
168
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.24
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
150994944 bit
150994944 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
EDO DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Organization
2MX72
2MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
2048
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
13 ns
Additional Feature
CAS BEFORE RAS REFRESH
I/O Type
COMMON
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Equivalence Code
DIMM168
Standby Current-Max
0.009 A
Supply Current-Max
0.99 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Compare SM572028074EW1A with alternatives
Compare TM2EP72DPN-50 with alternatives