SM572028074EW1A vs HYM572A224ATRG-70 feature comparison

SM572028074EW1A SMART Modular Technology Inc

Buy Now Datasheet

HYM572A224ATRG-70 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM-168 DIMM, DIMM168
Pin Count 168 168
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 150994944 bit 150994944 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Organization 2MX72 2MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 1024
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Access Mode FAST PAGE WITH EDO
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 36
I/O Type COMMON
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code DIMM168
Self Refresh NO
Standby Current-Max 0.012 A
Supply Current-Max 0.772 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm

Compare SM572028074EW1A with alternatives

Compare HYM572A224ATRG-70 with alternatives