SM564013174N6BF
vs
MT4LDT164AG-52B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SMART MODULAR TECHNOLOGIES
MICRON TECHNOLOGY INC
Part Package Code
DIMM
DIMM
Package Description
DIMM-144
DIMM-168
Pin Count
144
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
JESD-30 Code
R-XDMA-N144
R-XDMA-N168
Memory Density
67108864 bit
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
EDO DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
168
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Organization
1MX64
1MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Access Mode
FAST PAGE WITH EDO
Access Time-Max
52 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width
32
I/O Type
COMMON
Moisture Sensitivity Level
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Equivalence Code
DIMM168
Refresh Cycles
1024
Seated Height-Max
25.654 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.76 mA
Supply Voltage-Max (Vsup)
3.47 V
Supply Voltage-Min (Vsup)
3.13 V
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Compare SM564013174N6BF with alternatives
Compare MT4LDT164AG-52B with alternatives