SM564013174N6BF vs M965G0115MQ0-C70 feature comparison

SM564013174N6BF SMART Modular Technology Inc

Buy Now Datasheet

M965G0115MQ0-C70 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES SAMSUNG SEMICONDUCTOR INC
Part Package Code DIMM MODULE
Package Description DIMM-144 DIMM, DIMM144,32
Pin Count 144 144
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
JESD-30 Code R-XDMA-N144 R-XDMA-N144
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS GRAPHICS RAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 1MX64 1MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Access Mode DUAL BANK PAGE BURST
Access Time-Max 5.5 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz
I/O Type COMMON
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code DIMM144,32
Refresh Cycles 2048
Self Refresh YES
Standby Current-Max 0.004 A
Supply Current-Max 0.46 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade COMMERCIAL
Terminal Pitch 0.8 mm

Compare SM564013174N6BF with alternatives

Compare M965G0115MQ0-C70 with alternatives