SM564013104X3S6 vs STI641000AD1-70GN feature comparison

SM564013104X3S6 SMART Modular Technology Inc

Buy Now Datasheet

STI641000AD1-70GN Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES SIMPLE TECH INC
Part Package Code DIMM
Package Description DIMM-168 DIMM-168
Pin Count 168
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 70 ns
JESD-30 Code R-XDMA-168 R-XDMA-N168
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Organization 1MX64 1MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width 32
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Refresh Cycles 1024
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL

Compare SM564013104X3S6 with alternatives

Compare STI641000AD1-70GN with alternatives