SM564013104X3S6
vs
HYM5V64100ASLN-80
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SMART MODULAR TECHNOLOGIES
SK HYNIX INC
Part Package Code
DIMM
DIMM
Package Description
DIMM-168
DIMM,
Pin Count
168
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
JESD-30 Code
R-XDMA-168
R-XDMA-N
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Organization
1MX64
1MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
SELF REFRESH
Operating Mode
ASYNCHRONOUS
Output Characteristics
3-STATE
Refresh Cycles
1024
Self Refresh
YES
Compare SM564013104X3S6 with alternatives
Compare HYM5V64100ASLN-80 with alternatives