SM4006 vs 1N4006GPPTIN/LEAD feature comparison

SM4006 Infineon Technologies AG

Buy Now Datasheet

1N4006GPPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 40 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES NO
Base Number Matches 28 1
Rohs Code No
Date Of Intro 2018-01-30
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 2 µs
Reverse Test Voltage 800 V
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare SM4006 with alternatives

Compare 1N4006GPPTIN/LEAD with alternatives