SM4006
vs
ERA15-08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
140 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
YES
NO
Base Number Matches
28
5
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
TS-16949
Reverse Current-Max
10 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Compare SM4006 with alternatives
Compare ERA15-08 with alternatives