SM2200AF vs CMSH3-200MFLTIN/LEAD feature comparison

SM2200AF LRC Leshan Radio Co Ltd

Buy Now Datasheet

CMSH3-200MFLTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-F2 SMAFL, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW LEAKAGE CURRENT
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.87 V 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 2 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 100 µA 50 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No

Compare SM2200AF with alternatives

Compare CMSH3-200MFLTIN/LEAD with alternatives