SM15T68A
vs
MSMCJLCE60A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
LOW INDUCTANCE
HIGH RELIABILITY
Breakdown Voltage-Max
71.4 V
73.7 V
Breakdown Voltage-Min
64.6 V
66.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
6
2
Rohs Code
No
Package Description
SMCJ, 2 PIN
Factory Lead Time
40 Weeks
Breakdown Voltage-Nom
70.2 V
Clamping Voltage-Max
96.8 V
Diode Capacitance-Min
90 pF
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
5 µA
Reverse Test Voltage
60 V
Terminal Finish
TIN LEAD
Compare SM15T68A with alternatives
Compare MSMCJLCE60A with alternatives