SM14M24C-T7 vs P4SMA30CA-E3/61 feature comparison

SM14M24C-T7 ProTek Devices

Buy Now Datasheet

P4SMA30CA-E3/61 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROTEK DEVICES VISHAY SEMICONDUCTORS
Part Package Code SOD DO-214AC
Package Description R-PDSO-G14 R-PDSO-C2
Pin Count 14 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 26.7 V 28.5 V
Clamping Voltage-Max 42.1 V 41.4 V
Configuration COMPLEX SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G14 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 800 W 300 W
Number of Elements 10 1
Number of Terminals 14 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 24 V 25.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Nom 30 V
JEDEC-95 Code DO-214AC
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 3.3 W
Time@Peak Reflow Temperature-Max (s) 30

Compare SM14M24C-T7 with alternatives

Compare P4SMA30CA-E3/61 with alternatives