SM14M24C-T7 vs P6SMBJ90A feature comparison

SM14M24C-T7 ProTek Devices

Buy Now Datasheet

P6SMBJ90A World Products Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROTEK DEVICES WORLD PRODUCTS INC
Part Package Code SOD DO-214AA
Package Description R-PDSO-G14 PLASTIC PACKAGE-2
Pin Count 14 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 26.7 V 100 V
Clamping Voltage-Max 42.1 V 146 V
Configuration COMPLEX SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G14 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 800 W 600 W
Number of Elements 10 1
Number of Terminals 14 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 24 V 90 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 9
Pbfree Code No
Breakdown Voltage-Max 115.5 V
Breakdown Voltage-Nom 107.75 V
JEDEC-95 Code DO-214AA
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED

Compare SM14M24C-T7 with alternatives

Compare P6SMBJ90A with alternatives