SM1206L8762CZTR OhmcraftBuy Now Datasheet |
SM1206L8762CBTR OhmcraftBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | OHMCRAFT | OHMCRAFT |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | e0 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.76 mm | 0.76 mm |
Package Length | 3.2 mm | 3.2 mm |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.6 mm |
Packing Method | TR | TR |
Rated Power Dissipation (P) | 0.33 W | 0.33 W |
Resistance | 87600 Ω | 87600 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | SM | SM |
Size Code | 1206 | 1206 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Tin/Lead (Sn63Pb37) |
Tolerance | 0.25% | 0.25% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |