Part Details for SM1206L8762CZTR by Ohmcraft
Overview of SM1206L8762CZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L8762CZTR
SM1206L8762CZTR CAD Models
SM1206L8762CZTR Part Data Attributes
|
SM1206L8762CZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L8762CZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 87600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L8762CZTR
This table gives cross-reference parts and alternative options found for SM1206L8762CZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L8762CZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206L8762CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CGBU |
SM1206L8762CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CSBU |
HGCB1206CKL87K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L8762CZTR vs HGCB1206CKL87K6 |
SM1206L8762CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CBTR |
SM1206L8762CSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CSTR |
SM1206L8762CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CGFP |
HGCB1206CDL87K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L8762CZTR vs HGCB1206CDL87K6 |
SM1206L8762CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CBBU |
HGCB1206CTL87K6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L8762CZTR vs HGCB1206CTL87K6 |
SM1206L8762CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 87600ohm, 200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L8762CZTR vs SM1206L8762CZBU |