SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1GH feature comparison

SM10T-SR-16.384M-20J1GG Pletronics Inc

Buy Now Datasheet

SM10T-SR-16.384M-20J1GH Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT; TR, 7/10/13 INCH AT CUT; TR, 7/10/13 INCH
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare SM10T-SR-16.384M-20J1GG with alternatives

Compare SM10T-SR-16.384M-20J1GH with alternatives