SM103031006KTE vs SM103031006KE feature comparison

SM103031006KTE Ohmite Mfg Co

Buy Now Datasheet

SM103031006KE Ohmite Mfg Co

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e1 e1
Lead Diameter 0.813 mm 0.813 mm
Lead Length 33.02 mm 33.02 mm
Lead Spacing 15.24 mm 15.24 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.64 mm 8.64 mm
Package Length 21.08 mm 21.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 2.54 mm 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 1.25 W 1.25 W
Rated Temperature 25 °C 25 °C
Resistance 100000000 Ω 100000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) TIN SILVER COPPER
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 7500 V 7500 V
Base Number Matches 1 1