Part Details for SM103031006KE by Ohmite Mfg Co
Overview of SM103031006KE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM103031006KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 100M Ohm 10% 1.25W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant | 1300 Factory Stock |
|
$0 | Buy Now |
DISTI #
SM103031006KE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SM103031006KE
SM103031006KE CAD Models
SM103031006KE Part Data Attributes
|
SM103031006KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM103031006KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 100000000ohm, 7500V, 10% +/-Tol, 50ppm/Cel, 8310,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 21.08 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 25 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 7500 V |
Alternate Parts for SM103031006KE
This table gives cross-reference parts and alternative options found for SM103031006KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM103031006KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM103031006KTE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.25W, 100000000ohm, 7500V, 10% +/-Tol, 50ppm/Cel, 8310, | SM103031006KE vs SM103031006KTE |