SM0603L1742DBTR vs SM0603L1742DGFP feature comparison

SM0603L1742DBTR Ohmcraft

Buy Now Datasheet

SM0603L1742DGFP Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.79 mm 0.79 mm
Packing Method TR
Rated Power Dissipation (P) 0.06 W 0.06 W
Resistance 17400 Ω 17400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare SM0603L1742DBTR with alternatives

Compare SM0603L1742DGFP with alternatives