Part Details for SM0603L1742DGFP by Ohmcraft
Overview of SM0603L1742DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0603L1742DGFP
SM0603L1742DGFP CAD Models
SM0603L1742DGFP Part Data Attributes
|
SM0603L1742DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0603L1742DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SM0603L1742DGFP
This table gives cross-reference parts and alternative options found for SM0603L1742DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0603L1742DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB0603DDL17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603L1742DGFP vs HGCB0603DDL17K4 |
SM0603L1742DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DSTR |
HGCB0603DKL17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SM0603L1742DGFP vs HGCB0603DKL17K4 |
SM0603L1742DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DSBU |
SM0603L1742DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DBTR |
SM0603L1742DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DZTR |
SM0603L1742DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DGBU |
SM0603L1742DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DZBU |
SM0603L1742DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 17400ohm, 100V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | SM0603L1742DGFP vs SM0603L1742DTFP |