SM0-67204EV-40SB/SC vs 5962-8956808V9A feature comparison

SM0-67204EV-40SB/SC Temic Semiconductors

Buy Now Datasheet

5962-8956808V9A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TELEDYNE E2V (UK) LTD
Package Description DIE DIE,
Reach Compliance Code unknown unknown
Access Time-Max 40 ns 15 ns
Cycle Time 50 ns 25 ns
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 36864 bit 36864 bit
Memory Width 9 9
Number of Functions 1 1
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2
Part Package Code DIE
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-609 Code e0
Package Code DIE
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD

Compare 5962-8956808V9A with alternatives