5962-8956808V9A vs MM0-67204E-40 feature comparison

5962-8956808V9A Teledyne e2v

Buy Now Datasheet

MM0-67204E-40 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD TEMIC SEMICONDUCTORS
Part Package Code DIE
Package Description DIE, DIE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns 40 ns
Cycle Time 25 ns 50 ns
JESD-30 Code X-XUUC-N X-XUUC-N
JESD-609 Code e0
Memory Density 36864 bit 36864 bit
Memory Width 9 9
Number of Functions 1 1
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2

Compare 5962-8956808V9A with alternatives