SLR-56DCTF7 vs SLR-342DCTG7 feature comparison

SLR-56DCTF7 ROHM Semiconductor

Buy Now Datasheet

SLR-342DCTG7 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Color@Wavelength Amber Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e1 e1
Lens Type TRANSPARENT TRANSPARENT
Luminous Intensity-Nom 25.0 mcd 25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 5.2 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 610 nm 610 nm
Reverse Voltage-Max 3 V 3 V
Shape ROUND ROUND
Size 5 mm 3.1 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 1 1

Compare SLR-56DCTF7 with alternatives

Compare SLR-342DCTG7 with alternatives