SLR-56DCTF7
vs
SLR-342DCTF7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Color@Wavelength
Amber
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2 V
2 V
JESD-609 Code
e1
e1
Lens Type
TRANSPARENT
TRANSPARENT
Luminous Intensity-Nom
25.0 mcd
25.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.7 mm
5.2 mm
Packing Method
AMMO PACK
AMMO PACK
Peak Wavelength
610 nm
610 nm
Reverse Voltage-Max
3 V
3 V
Shape
ROUND
ROUND
Size
5 mm
3.1 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Pitch
2.5 mm
2.5 mm
Viewing Angle
40 deg
40 deg
Base Number Matches
1
1
Compare SLR-56DCTF7 with alternatives
Compare SLR-342DCTF7 with alternatives