SLR-37DC vs SLR-343DCT32Q feature comparison

SLR-37DC ROHM Semiconductor

Buy Now Datasheet

SLR-343DCT32Q ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color ORANGE ORANGE
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e0 e1
Lens Type TRANSPARENT TRANSPARENT
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 5.4 mm
Packing Method BULK TAPE
Peak Wavelength 610 nm 610 nm
Shape ROUND ROUND
Size 3.1 mm 3.1 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 4 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Forward Voltage-Max 2 V
Luminous Intensity-Min 0.04 cd
Luminous Intensity-Nom 53.5 mcd
Reverse Voltage-Max 3 V
Viewing Angle 40 deg

Compare SLR-37DC with alternatives

Compare SLR-343DCT32Q with alternatives