SLR-37DC vs SLR37DC feature comparison

SLR-37DC ROHM Semiconductor

Buy Now Datasheet

SLR37DC ROHM Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color ORANGE ORANGE
Color@Wavelength Amber Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e0 e0
Lens Type TRANSPARENT CLEAR
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method BULK TAPE AND REEL
Peak Wavelength 610 nm 610 nm
Shape ROUND ROUND
Size 3.1 mm 3.1 mm
Surface Mount NO NO
T-code T-1
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare SLR-37DC with alternatives

Compare SLR37DC with alternatives