SLR-343DC3F vs SLR-37DC feature comparison

SLR-343DC3F ROHM Semiconductor

Buy Now Datasheet

SLR-37DC ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer ROHM Semiconductor
Color ORANGE ORANGE
Color@Wavelength Amber Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e1 e0
Lens Type TRANSPARENT TRANSPARENT
Luminous Intensity-Nom 25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.4 mm 4.7 mm
Packing Method BULK BULK
Peak Wavelength 610 nm 610 nm
Reverse Voltage-Max 3 V
Shape ROUND ROUND
Size 3.1 mm 3.1 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm 2.5 mm
Viewing Angle 40 deg
Base Number Matches 5 4
Additional Feature HIGH RELIABILITY

Compare SLR-343DC3F with alternatives

Compare SLR-37DC with alternatives