SLR-342VRTG7/MN ROHM SemiconductorBuy Now Datasheet |
SLR-37VR5F/LN ROHM SemiconductorBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ROHM CO LTD | ROHM CO LTD |
Reach Compliance Code | compliant | unknown |
HTS Code | 8541.40.20.00 | 8541.40.20.00 |
Color | RED | RED |
Configuration | SINGLE | SINGLE |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | DIFFUSED |
Luminous Intensity-Nom | 1275 mcd | 1275 mcd |
Mounting Feature | RADIAL MOUNT | RADIAL MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Optoelectronic Device Type | SINGLE COLOR LED | SINGLE COLOR LED |
Overall Height | 6.2 mm | 5.7 mm |
Packing Method | AMMO PACK | BULK |
Peak Wavelength | 650 nm | 650 nm |
Shape | ROUND | ROUND |
Size | 3.1 mm | 3.1 mm |
Surface Mount | NO | NO |
T-code | T-1 | T-1 |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | 2.5 mm |
Base Number Matches | 1 | 1 |