SLR-342VRTG7/MN
ROHM Semiconductor
Description: Single Color LED, Red, Diffused, 3.1mm,

Overview of SLR-342VRTG7/MN by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
C467 Coilcraft Inc Designer's Kit, SLC/SLR, SM power inductors, RoHS

CAD Models for SLR-342VRTG7/MN by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLR-342VRTG7/MN by ROHM Semiconductor

SLR-342VRTG7/MN
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
JESD-609 Code
e1
Lens Type
DIFFUSED
Luminous Intensity-Nom
1275 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.2 mm
Packing Method
AMMO PACK
Peak Wavelength
650 nm
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. SLR-342VRTG7/MN
    ROHM Semiconductor
    Single Color LED, Red, Diffused, 3.1mm,
    VS

Alternate Parts for SLR-342VRTG7/MN

This table gives cross-reference parts and alternative options found for SLR-342VRTG7/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-342VRTG7/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLR-342VRTE7/MN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTE7/MN
SLR-342VRTB7/MN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTB7/MN
SLR-37VR5F/LN Single Color LED, Red, Diffused, 3.1mm ROHM Semiconductor SLR-342VRTG7/MN vs SLR-37VR5F/LN
SLR-342VRTC7/LN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTC7/LN
SLR-342VRTJ7/LN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTJ7/LN
SLR-342VRTH7/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTH7/KN
SLR-342VRTJ7/MN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTJ7/MN
SLR-342VRTJ7/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTJ7/KN
SLR-342VR3FT32/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VR3FT32/KN
SLR-342VRTH7/LN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTH7/LN
Part Number Description Manufacturer Compare
SLR-37VR3F/KN Single Color LED, Red, Diffused, 3.1mm ROHM Semiconductor SLR-342VRTG7/MN vs SLR-37VR3F/KN
SLR-342VR3FT32/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VR3FT32/KN
SLR-342VR3FT32/LN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VR3FT32/LN
SLR-342VRTJ7/MN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTJ7/MN
SLR-342VRTJ7/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTJ7/KN
SLR-37VR5F/LN Single Color LED, Red, Diffused, 3.1mm ROHM Semiconductor SLR-342VRTG7/MN vs SLR-37VR5F/LN
SLR-342VRTC7/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTC7/KN
SLR-37VR5F/KN Single Color LED, Red, Diffused, 3.1mm ROHM Semiconductor SLR-342VRTG7/MN vs SLR-37VR5F/KN
SLR-342VRTB7/MN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTB7/MN
SLR-342VRTH7/KN Single Color LED, Red, Diffused, 3.1mm, ROHM Semiconductor SLR-342VRTG7/MN vs SLR-342VRTH7/KN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLR-342VRTG7/MN by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLR-342VRTG7/MN by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLR-342VRTG7/MN would you like to use for your alert(s)?
  • Please alert me when SLR-342VRTG7/MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLR-342VRTG7/MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLR-342VRTG7/MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLR-342VRTG7/MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLR-342VRTG7/MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLR-342VRTG7/MN by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: