SLR-332DCT32
vs
SLR-332DCTC7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
ORANGE
|
ORANGE
|
Color@Wavelength |
Amber
|
Amber
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e1
|
e1
|
Lens Type |
TRANSPARENT
|
TRANSPARENT
|
Luminous Intensity-Nom |
16.0 mcd
|
16.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.3 mm
|
4.3 mm
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Peak Wavelength |
610 nm
|
610 nm
|
Reverse Voltage-Max |
3 V
|
3 V
|
Shape |
ROUND
|
ROUND
|
Size |
3.2 mm
|
3.2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Viewing Angle |
85 deg
|
85 deg
|
Base Number Matches |
5
|
15
|
Forward Voltage-Max |
|
2 V
|
|
|
|
Compare SLR-332DCT32 with alternatives
Compare SLR-332DCTC7 with alternatives