SLPX122M180E5P3A vs LA5-180V122MS44# feature comparison

SLPX122M180E5P3A Cornell Dubilier Electronics Inc

Buy Now Datasheet

LA5-180V122MS44# ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166 mΩ 138 mΩ
JESD-609 Code e3
Leakage Current 1.3943 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 180 V 180 V
Ripple Current 3550 mA 3300 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes

Compare SLPX122M180E5P3A with alternatives

Compare LA5-180V122MS44# with alternatives