LA5-180V122MS44# vs NRLR122M180V30X35SF feature comparison

LA5-180V122MS44# ELNA America Inc

Buy Now Datasheet

NRLR122M180V30X35SF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ELNA CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 138 mΩ 208 mΩ
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 180 V 180 V
Ripple Current 3300 mA 3550 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 1.39427 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare LA5-180V122MS44# with alternatives

Compare NRLR122M180V30X35SF with alternatives