SLF461-0AG-024B
vs
WF200-0AG-005V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Package Description |
MINIATURE PACKAGE-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AQUA GREEN
|
AQUA GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
400.0 mcd
|
400.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.88 mm
|
20.32 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
525 nm
|
525 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Blue-Green
|
Size |
|
5 mm
|
T-code |
|
T-1 3/4
|
|
|
|
Compare SLF461-0AG-024B with alternatives
Compare WF200-0AG-005V with alternatives