SLDP-65656V-85LHXXX:D vs IDT71981S25P feature comparison

SLDP-65656V-85LHXXX:D Temic Semiconductors

Buy Now Datasheet

IDT71981S25P Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Access Time-Max 85 ns 25 ns
JESD-30 Code S-CQFP-F28 R-PDIP-T28
Memory Density 262144 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 16384 words
Number of Words Code 32000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type SEPARATE
JESD-609 Code e0
Length 34.544 mm
Package Equivalence Code DIP28,.3
Seated Height-Max 4.57 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.135 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SLDP-65656V-85LHXXX:D with alternatives

Compare IDT71981S25P with alternatives