SL6619/KG/TP1Q vs SL6619/KG/TP1N feature comparison

SL6619/KG/TP1Q Dynex Semiconductor

Buy Now Datasheet

SL6619/KG/TP1N Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS MITEL SEMICONDUCTOR
Package Description QFP, TQFP, TQFP32,.35SQ,32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min -20 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2.4 mA 2.4 mA
Supply Voltage-Nom 1.3 V 1.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type PAGING RECEIVER PAGING RECEIVER
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 32
JESD-609 Code e0
Length 7 mm
Package Equivalence Code TQFP32,.35SQ,32
Seated Height-Max 1.2 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.8 mm
Width 7 mm

Compare SL6619/KG/TP1Q with alternatives

Compare SL6619/KG/TP1N with alternatives