SL486NADP vs TBA570A feature comparison

SL486NADP Microsemi Corporation

Buy Now Datasheet

TBA570A Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC BANEASA S A
Part Package Code DIP DIP
Package Description DIP, ,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SUPPORT CIRCUIT RECEIVER IC
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 20.32 mm
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 7 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED
Width 7.62 mm
Base Number Matches 3 1

Compare SL486NADP with alternatives

Compare TBA570A with alternatives