SL22/2BT
vs
SBRS8130LT3G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
VISHAY SEMICONDUCTORS
ONSEMI
Part Package Code
DO-214AA
SMB
Package Description
PLASTIC, SMB, 2 PIN
SMB, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE
Application
EFFICIENCY
POWER
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-J2
Non-rep Pk Forward Current-Max
100 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
J BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
403A-03
Samacsys Manufacturer
onsemi
Forward Voltage-Max (VF)
0.445 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Reference Standard
AEC-Q101
Reverse Current-Max
1000 µA
Reverse Test Voltage
30 V
Terminal Finish
MATTE TIN
Compare SL22/2BT with alternatives
Compare SBRS8130LT3G with alternatives