Part Details for SL22/2BT by Vishay Semiconductors
Overview of SL22/2BT by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22316UFRT10Z-TK | Renesas Electronics Corporation | Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Reel | |
ISL22313WFU10Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Reel | |
ISL22343WFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Tube |
Part Details for SL22/2BT
SL22/2BT CAD Models
SL22/2BT Part Data Attributes
|
SL22/2BT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL22/2BT
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SL22/2BT
This table gives cross-reference parts and alternative options found for SL22/2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL22/2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL22-E3/5BT | DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL22/2BT vs SL22-E3/5BT |
SL22/52T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SL22/2BT vs SL22/52T |
SL22-E3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SL22/2BT vs SL22-E3/5BT |
SL22HE3/52T | DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL22/2BT vs SL22HE3/52T |
SL22-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SL22/2BT vs SL22-T3 |
SL22-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SL22/2BT vs SL22-G |
SL22-E3/52T | DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL22/2BT vs SL22-E3/52T |