SL15101ZCT-XXX vs 5P35023B-000NLGI8 feature comparison

SL15101ZCT-XXX Silicon Laboratories Inc

Buy Now Datasheet

5P35023B-000NLGI8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRALINEAR INC RENESAS ELECTRONICS CORP
Part Package Code SOIC VFQFPN
Package Description 0.173 INCH, ROHS COMPLIANT, TSSOP-8 VFQFPN-24
Pin Count 8 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 NLR
HTS Code 8542.39.00.01 8542390001
JESD-30 Code R-PDSO-G8 S-XQCC-N24
Length 4.4 mm 4 mm
Number of Terminals 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz 500 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 48 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PCIe
Base Number Matches 1 2
Manufacturer Package Code NLG24P3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code LCC24,.16SQ,20
Terminal Finish Tin (Sn)

Compare SL15101ZCT-XXX with alternatives

Compare 5P35023B-000NLGI8 with alternatives