SL15101ZCT-XXX
vs
348R-XX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPECTRALINEAR INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SSOP
Package Description
0.173 INCH, ROHS COMPLIANT, TSSOP-8
0.150 INCH, SSOP-20
Pin Count
8
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G20
Length
4.4 mm
8.65 mm
Number of Terminals
8
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
200 MHz
200 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
48 MHz
50 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max
3.63 V
3.45 V
Supply Voltage-Min
2.97 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SL15101ZCT-XXX with alternatives
Compare 348R-XX with alternatives