SKY65404-21
vs
SKY65404-31
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
1.50 X 1.50 MM, ROHS COMPLIANT, QFN-6
|
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
11 dB
|
Operating Frequency-Max |
5900 MHz
|
5900 MHz
|
Operating Frequency-Min |
4900 MHz
|
4900 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Skyworks
|
Characteristic Impedance |
|
50 Ω
|
Input Power-Max (CW) |
|
10 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC6,.06,20
|
Power Supplies |
|
3 V
|
Surface Mount |
|
YES
|
|
|
|